LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS ATS15ASM-1 product image
Images for reference only

CTS ATS15ASM-1RoHS

Manufacturer
MPN
ATS15ASM-1
LCSC Part #
C6127911
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 15.36MHz ±30ppm 20pF 40Ω HC-49S-SMD
Datasheetpdf iconCTS ATS15ASM-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5228$ 0.52
200+$ 0.2092$ 41.84
500+$ 0.2016$ 100.80
1,000+$ 0.1986$ 198.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency15.36MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applications

AI Translation
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment