MICROCHIP ATMXT640UD-CCUBHA1
| 제조업체 | |
| 제조사 품번 | ATMXT640UD-CCUBHA1 |
| LCSC 번호 | C6127893 |
| 포장 | UFBGA-88(6x6) |
| 고객 번호 | |
| 주요 제원 | 3.135V~3.465V UFBGA-88(6x6) Touch Screen Controllers RoHS |
| 데이터시트 | MICROCHIP ATMXT640UD-CCUBHA1 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | UFBGA-88(6x6) | |
| Features | Multi-touch;Gesture recognition engine;Waterproof / false touch prevention;Noise suppression;Power-on reset | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.135V~3.465V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | UFBGA-88(6x6) |
| 타입 | 설명 | |
|---|---|---|
| Features | Multi-touch;Gesture recognition engine;Waterproof / false touch prevention;Noise suppression;Power-on reset | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.135V~3.465V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- UL/IEC 60730 Class B support
- Self diagnostics at power-on and as periodic tests during operation
- Heartbeat (alive) signal output to host
- Up to 32 X (transmit) lines and 20 Y (receive) lines for use by a touchscreen and/or key array
- A maximum of 640 nodes can be allocated to the touch sensor
- Touchscreen size of 9.7 inches (16:10 aspect ratio), assuming a sensor electrode pitch of 6.5 mm. Other sizes are possible with different electrode pitches and appropriate sensor material
- Multiple touch support with up to 16 concurrent touches tracked in real time
- Up to 32 nodes can be allocated as mutual capacitance sensor keys in addition to the touchscreen, defined as 1 key array
- Support for up to 3 mutual capacitance Generic Keys as an alternative to the touchscreen key array
- Adjacent Key Suppression (AKS) technology is supported for false key touch prevention
- Discrete/out-cell support including glass and PET film - based sensors
- On - cell/touch - on display support including TFT, LCD (ITPS, IPS) and OLED
- Synchronization with display refresh timing capability
- Support for standard (for example, Diamond) and proprietary sensor patterns
- Works with PET or glass, including curved profiles
- 10 mm glass (or 5 mm PMMA) with bare finger
- 6 mm glass (or 3 mm PMMA) with multi - finger 5 mm glove (2.7 mm PMMA equivalent)
- Support for non - rectangular sensor designs (for example, circular, rounded or with cutouts)
- Moisture/Water Compensation - No false touch with condensation or water drop up to 22 mm diameter - One - finger tracking with condensation or water drop up to 22 mm diameter
- Mutual capacitance and self capacitance measurements supported for robust touch detection
- P2P mutual capacitance measurements supported for extra sensitive multi - touch sensing
- Noise suppression technology to combat ambient and power - line noise - Up to 240 VPP between 1 Hz and 1 kHz sinusoidal waveform (no touches) - IEC 61000 - 4 - 6, 10 Vrms, Class A (normal touch operation) conducted noise immunity
- Stylus Support - Supports passive stylus with 1.5 mm contact diameter
- Burst Frequency - Flexible and dynamic Tx burst frequency selection to reduce EMC disturbance - Configurable Tx waveform shaping to reduce emissions
- Scan Speed - Typical report rate for 10 touches 290 Hz - Initial touch latency - 25 ms for first touch from idle
- Configurable to allow for power and speed optimization
- Reports one - touch and two - touch gestures
- Lens bending algorithms to remove display noise
- Touch suppression algorithms to remove unintentional large touches, such as palm
- Palm Recovery Algorithm for quick restoration to normal state
- Up to 64 bytes of user’s custom data (not CRC checksummed)
- Programmable timeout for automatic transition from Active to Idle state
- Pipelined analog sensing detection and digital processing to optimize system power efficiency
- I2C client interface for main communication with the device, with support for Standard mode (up to 100 kHz), Fast mode (up to 400 kHz), Fast - mode Plus (up to 1 MHz), High Speed mode (up to 3.4 MHz)
- Optional secondary SPI interface for separate messaging (up to 8 MHz)
- Two separate interrupts to indicate when messages are available on the corresponding interfaces
- Additional Hardware Debug Interface to read the raw data for tuning and debugging purposes
- Digital (Vdd) 3.3V nominal
- Digital I/O (VddIO) 3.3V nominal
- Analog (AVdd) 3.3V nominal
- High voltage internal X line drive (XVdd) 6.6V or 9.9V with internal voltage pump
- 88 - ball UFBGA 6×6×0.6 mm, 0.5 mm pitch
- Operating Temperature - 40°C to + 105°C
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 14.5575 | $ 14.56 |
| 200+ | $ 5.8082 | $ 1161.64 |
| 490+ | $ 5.6142 | $ 2750.96 |
| 980+ | $ 5.5188 | $ 5408.42 |
표준 패키지490/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | UFBGA-88(6x6) | |
| Features | Multi-touch;Gesture recognition engine;Waterproof / false touch prevention;Noise suppression;Power-on reset | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.135V~3.465V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| 제조업체 | MICROCHIP | |
| 포장 | UFBGA-88(6x6) |
| 타입 | 설명 | |
|---|---|---|
| Features | Multi-touch;Gesture recognition engine;Waterproof / false touch prevention;Noise suppression;Power-on reset | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.135V~3.465V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- UL/IEC 60730 Class B support
- Self diagnostics at power-on and as periodic tests during operation
- Heartbeat (alive) signal output to host
- Up to 32 X (transmit) lines and 20 Y (receive) lines for use by a touchscreen and/or key array
- A maximum of 640 nodes can be allocated to the touch sensor
- Touchscreen size of 9.7 inches (16:10 aspect ratio), assuming a sensor electrode pitch of 6.5 mm. Other sizes are possible with different electrode pitches and appropriate sensor material
- Multiple touch support with up to 16 concurrent touches tracked in real time
- Up to 32 nodes can be allocated as mutual capacitance sensor keys in addition to the touchscreen, defined as 1 key array
- Support for up to 3 mutual capacitance Generic Keys as an alternative to the touchscreen key array
- Adjacent Key Suppression (AKS) technology is supported for false key touch prevention
- Discrete/out-cell support including glass and PET film - based sensors
- On - cell/touch - on display support including TFT, LCD (ITPS, IPS) and OLED
- Synchronization with display refresh timing capability
- Support for standard (for example, Diamond) and proprietary sensor patterns
- Works with PET or glass, including curved profiles
- 10 mm glass (or 5 mm PMMA) with bare finger
- 6 mm glass (or 3 mm PMMA) with multi - finger 5 mm glove (2.7 mm PMMA equivalent)
- Support for non - rectangular sensor designs (for example, circular, rounded or with cutouts)
- Moisture/Water Compensation - No false touch with condensation or water drop up to 22 mm diameter - One - finger tracking with condensation or water drop up to 22 mm diameter
- Mutual capacitance and self capacitance measurements supported for robust touch detection
- P2P mutual capacitance measurements supported for extra sensitive multi - touch sensing
- Noise suppression technology to combat ambient and power - line noise - Up to 240 VPP between 1 Hz and 1 kHz sinusoidal waveform (no touches) - IEC 61000 - 4 - 6, 10 Vrms, Class A (normal touch operation) conducted noise immunity
- Stylus Support - Supports passive stylus with 1.5 mm contact diameter
- Burst Frequency - Flexible and dynamic Tx burst frequency selection to reduce EMC disturbance - Configurable Tx waveform shaping to reduce emissions
- Scan Speed - Typical report rate for 10 touches 290 Hz - Initial touch latency - 25 ms for first touch from idle
- Configurable to allow for power and speed optimization
- Reports one - touch and two - touch gestures
- Lens bending algorithms to remove display noise
- Touch suppression algorithms to remove unintentional large touches, such as palm
- Palm Recovery Algorithm for quick restoration to normal state
- Up to 64 bytes of user’s custom data (not CRC checksummed)
- Programmable timeout for automatic transition from Active to Idle state
- Pipelined analog sensing detection and digital processing to optimize system power efficiency
- I2C client interface for main communication with the device, with support for Standard mode (up to 100 kHz), Fast mode (up to 400 kHz), Fast - mode Plus (up to 1 MHz), High Speed mode (up to 3.4 MHz)
- Optional secondary SPI interface for separate messaging (up to 8 MHz)
- Two separate interrupts to indicate when messages are available on the corresponding interfaces
- Additional Hardware Debug Interface to read the raw data for tuning and debugging purposes
- Digital (Vdd) 3.3V nominal
- Digital I/O (VddIO) 3.3V nominal
- Analog (AVdd) 3.3V nominal
- High voltage internal X line drive (XVdd) 6.6V or 9.9V with internal voltage pump
- 88 - ball UFBGA 6×6×0.6 mm, 0.5 mm pitch
- Operating Temperature - 40°C to + 105°C
C6127893 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

