LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AQY210SZ product image
Images for reference only

PANASONIC AQY210SZRoHS

Manufacturer
MPN
AQY210SZ
LCSC Part #
C6124873
Packaging
SOP-4
Customer #
Key Attributes
1 Form A (SPST-NO) 350V SOP-4 Solid State Relays (SSR) RoHS
Datasheetpdf iconPANASONIC AQY210SZ
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1984$ 3.20
10+$ 2.7106$ 27.11
30+$ 2.4212$ 72.64
100+$ 2.1269$ 212.69
500+$ 1.9919$ 995.95
1,000+$ 1.9318$ 1931.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPANASONIC
PackagingSOP-4
Contact Form1 Form A (SPST-NO)
Features-
Load Voltage350V
Input type-
load current120mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Controls low-level analog signals PhotoMOS feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
  • Small SOP4-Pin package The device comes in a miniature SOP4-pin type measuring (W)4.3×(L)4.4×(H)2.1mm(W).169×(L).173×(H).083 inch
  • Low-level off state leakage current of max. 1μA
  • Load voltage 60V,350V and 400V types available

Applications

AI Translation
  • Telecommunication (PC, electronic notepad)
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • Computers
  • Industrial robots