LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM4T-4805SZ product image
Images for reference only

Aimtec AM4T-4805SZ

Manufacturer
MPN
AM4T-4805SZ
LCSC Part #
C6124349
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
5V 36V~72V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM4T-4805SZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.1734$ 38.17
200+$ 15.2318$ 3046.36
500+$ 14.7227$ 7361.35
1,000+$ 14.4711$ 14471.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout800mA
Output Voltage5V
Isolation Voltage(Vrms)3.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power4W
Voltage - Supply36V~72V
Conversion Efficiency80%

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output isolation 1500 or 3500VDC
  • Low profile metal package
  • Pin compatible with multiple manufacturers
  • High efficiency up to 85%
  • Continuous short circuit protection