Aimtec AM2G-1203SH30Z
| Manufacturer | |
| MPN | AM2G-1203SH30Z |
| LCSC Part # | C6124127 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 3.3V 9V~18V SIP,21.9x9.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2G-1203SH30Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated
- High Efficiency up to 80%
- Remote On/Off Control
- 8 Pin SIP Package
- Operating Temperature -40°C to +85°C
- Continuous Short Circuit Protection
- Wide 2:1 Input Range
- Input / Output Isolation 1000 & 3000VDC
- Models Single Output
- Models Dual Output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.428 | $ 22.43 |
| 200+ | $ 8.9494 | $ 1789.88 |
| 500+ | $ 8.6509 | $ 4325.45 |
| 1,000+ | $ 8.5024 | $ 8502.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 67% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated
- High Efficiency up to 80%
- Remote On/Off Control
- 8 Pin SIP Package
- Operating Temperature -40°C to +85°C
- Continuous Short Circuit Protection
- Wide 2:1 Input Range
- Input / Output Isolation 1000 & 3000VDC
- Models Single Output
- Models Dual Output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

