LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA16-I/MC product image
  • 24AA16-I/MC thumbnail 1
  • 24AA16-I/MC thumbnail 2
  • 24AA16-I/MC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA16-I/MC

Manufacturer
MPN
24AA16-I/MC
LCSC Part #
C612214
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
16Kbit 400kHz I2C DFN-8-EP(2x3) Memory RoHS
DatasheetMICROCHIP 24AA16-I/MC
RoHS Compliance1 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7874$ 0.79
10+$ 0.7689$ 7.69
30+$ 0.7565$ 22.70
100+$ 0.7457$ 74.57
Standard Packaging150/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size16Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, maximum
    • Standby current 1μA, maximum (I-Temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M24C16-FMC6TGSTDFN-8(2x3)505$ 0.2452
M24C16-RMC6TGSTDFN-8(2x3)4,855$ 0.3124
CAT24C16HU4I-GT3onsemiUDFN-8-EP(2x3)5,601$ 0.6769
24AA16T-I/MNYMICROCHIPTDFN-8-EP(2x3)0$ 0.4619
24AA16T-I/MCMICROCHIPUDFN-8L-EP(2x3)0$ 0.4234
24AA16HT-I/MNYMICROCHIPTDFN-8-EP(2x3)0$ 0.8357
24AA16T-E/MNYMICROCHIPTDFN-8(2x3)0$ 0.4535
M24C16-FMC5TGSTDFN-8-EP(2x3)0$ 0.7024
M24C16-FMB5TGSTUFDFPN-8(2x3)0$ 0.66
CAT24C16VP2I-GT3onsemiTDFN-8(2x3)0$ 0.5463