Aimtec AM3DG-152004DH60-NZ
| Manufacturer | |
| MPN | AM3DG-152004DH60-NZ |
| LCSC Part # | C6120097 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | -4V~20V 13.5V~16.5V SIP,19.5x9.8mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3DG-152004DH60-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -4V~20V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -4V~20V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I/O Isolation of 3000VAC or 3500VAC/6000VDC
- Efficiency up to 83%
- Maximum Capacitive load up to 1000μF
- SIP7 Package
- Operating temperature: -40 to +105°C
- Ultra-low Isolation capacitance
- Models Dual output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.8412 | $ 17.84 |
| 200+ | $ 7.1189 | $ 1423.78 |
| 500+ | $ 6.881 | $ 3440.50 |
| 1,000+ | $ 6.7643 | $ 6764.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -4V~20V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | -4V~20V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I/O Isolation of 3000VAC or 3500VAC/6000VDC
- Efficiency up to 83%
- Maximum Capacitive load up to 1000μF
- SIP7 Package
- Operating temperature: -40 to +105°C
- Ultra-low Isolation capacitance
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

