onsemi 1SMB5939BT3G
| Manufacturer | |
| Mfr. Part # | 1SMB5939BT3G |
| LCSC Part # | C61200 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 39V 550mW SMB |
| Description | Zener Diode Independent 39V 550mW Surface Mount SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.146 | $ 0.73 |
50+ | $ 0.1424 | $ 7.12 |
150+ | $ 0.1399 | $ 20.99 |
500+ | $ 0.1375 | $ 68.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$