HRE CGA1206X5R106K350NT
| Manufacturer | HREAsian Brands |
| MPN | CGA1206X5R106K350NT |
| LCSC Part # | C6119957 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 35V X5R 1206 |
| Datasheet | HRE CGA1206X5R106K350NT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28,780
28,780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1304 | $ 0.65 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.0903 | $ 13.55 |
| 500+ | $ 0.0802 | $ 40.10 |
| 2,000+ | $ 0.0722 | $ 144.40 |
| 4,000+ | $ 0.0681 | $ 272.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
C6119957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CGA1206X5R106K500NT | HRE | Similar | 1206 | 1,115 | $ 0.1463 | ||
| CGA1206X5R106M500NT | HRE | Similar | 1206 | 7,070 | $ 0.2226 | ||
| CGA1206X7R106K350NT | HRE | Similar | 1206 | 8,590 | $ 0.2756 | ||
| CGA1206X7S106K350NT | HRE | Similar | 1206 | 2,000 | $ 0.4427 | ||
| CAI1206X7S106K500NT | HRE | Similar | 1206 | 1 | $ 0.6867 |
5 more alternative parts.View all substitutes



