HRE CGA0603X5R225K250JT
| Manufacturer |
HRE
Asian Brands |
| MPN | CGA0603X5R225K250JT |
| LCSC Part # | C6119859 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 25V X5R 0603 |
| Description | 2.2uF ±10% 25V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,740,650
2,740,650
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0089 | $ 0.45 |
500+ | $ 0.0068 | $ 3.40 |
1,500+ | $ 0.0059 | $ 8.85 |
4,000+ | $ 0.0048 | $ 19.20 |
24,000+ | $ 0.0045 | $ 108.00 |
48,000+ | $ 0.0043 | $ 206.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$