HRE CGA0402X5R106M100GT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0402X5R106M100GT |
| LCSC Part # | C6119763 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X5R 0402 |
| Description | 10uF ±20% 10V Ceramic Capacitor X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
606,600 
606,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0061 | $ 0.61 |
1,000+ | $ 0.0047 | $ 4.70 |
3,000+ | $ 0.0039 | $ 11.70 |
10,000+ | $ 0.0032 | $ 32.00 |
100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$