LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite ACS5S 47R J BULK product image
Images for reference only

Ohmite ACS5S 47R J BULK

Manufacturer
MPN
ACS5S 47R J BULK
LCSC Part #
C6118335
Packaging
Through Hole,D4.8xL12.7mm
Customer #
Key Attributes
RES 47Ω ±5% 5W Through Hole,D4.8xL12.7mm
DatasheetOhmite ACS5S 47R J BULK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1744$ 1.17
200+$ 0.4683$ 93.66
500+$ 0.4531$ 226.55
1,000+$ 0.4455$ 445.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D4.8xL12.7mm
Resistance47Ω
Power(Watts)5W
Temperature Coefficient±20ppm/℃
Tolerance±5%
Operating Temperature-55℃~+275℃

Introduction

AI Translation

The ACS resistor design strikes an optimal balance between power density, stability, and environmental robustness for a wide range of industrial power applications such as drives and controllers.

Features

AI Translation
  • Good power-to-size ratio
  • Wound to maximize high pulse capability
  • Low inductance versions available
  • Available in tape & reel or bulk packaging from 1W to 5W
  • RoHS compliant
  • Tolerance (code): Standard J (±5%) and K (±10%); other tolerances available on request
  • Temperature coefficient: <1R ±90ppm/℃, 1R - 10R ±50ppm/℃, >10R ±20ppm/℃
  • Insulation resistance: 1000MΩ minimum when dry, 100MΩ minimum after humidity test
  • Dielectric withstanding voltage: 500V AC
  • MIL type: Available on request

Applications

AI Translation

Industrial power applications such as drives and controllers