MICROCHIP DSC1001DL5-050.0000
| Manufacturer | |
| Mfr. Part # | DSC1001DL5-050.0000 |
| LCSC Part # | C611592 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CMOS OSC 50MHz SMD2520-4P |
| Description | CMOS Programmable Oscillator 50MHz 1.8V~3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0568 | $ 3.06 |
10+ | $ 2.9818 | $ 29.82 |
30+ | $ 2.9298 | $ 87.89 |
105+ | $ 2.8793 | $ 302.33 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$