LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1001DI5-050.0000 product image
  • DSC1001DI5-050.0000 thumbnail 1
  • DSC1001DI5-050.0000 thumbnail 2
  • DSC1001DI5-050.0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP DSC1001DI5-050.0000RoHS

Manufacturer
MPN
DSC1001DI5-050.0000
LCSC Part #
C611549
Packaging
SMD2520-4P
Customer #
Key Attributes
CMOS OSC 50MHz SMD2520-4P
Datasheetpdf iconMICROCHIP DSC1001DI5-050.0000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1826$ 2.18
10+$ 2.1315$ 21.32
30+$ 2.098$ 62.94
100+$ 2.0629$ 206.29
Standard Packaging140/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD2520-4P
Current - Supply7.2mA
Operating Temperature-40℃~+85℃
Frequency Stability±10ppm
Output TypeCMOS
Frequency50MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging140
Sales UnitPiece

Introduction

AI Translation

The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to -40℃ to 105℃.

The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1001/3/4 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems.

Available in industry standard packages, the DSC1001/3/4 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.

The DSC1003 and DSC1004 have the same functionality and performance as the DSC1001, but feature higher output drives of 25 pF and 40 pF, respectively.

Features

AI Translation
  • Frequency Range: 1 MHz to 150 MHz
  • Exceptional Stability over Temperature - ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Operating Voltage - 1.7 to 3.6V
  • Operating Temperature Range - Ext. Industrial -40°C to 105°C - Industrial -40°C to 85°C - Commercial -20°C to 70°C
  • Low Operating and Standby Current - 6 mA Operating (1 MHz) - 15 μA Standby (Max.)
  • Ultra Miniature Footprint - 2.5 mm × 2.0 mm × 0.85 mm - 3.2 mm × 2.5 mm × 0.85 mm - 5.0 mm × 3.2 mm × 0.85 mm - 7.0 mm × 5.0 mm × 0.85 mm
  • MIL-STD 883 Shock and Vibration Resistan
  • Pb Free, RoHS, Reach SVHC Compliant
  • AEC-Q100 Reliability Qualified

Applications

AI Translation
  • Mobile Applications
  • Consumer Electronics
  • Portable Electronics
  • DVR, CCTV, Surveillance Cameras
  • Low Profile Applications
  • Industrial Applications