MACOM A231
| Manufacturer | |
| MPN | A231 |
| LCSC Part # | C6114820 |
| Packaging | TO-8 |
| Customer # | |
| Key Attributes | 10 to 250 MHz Cascadable RF Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 26dB | |
| Frequency Range | 10MHz~300MHz | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 1.7dB | |
| Features | - | |
| IP3 | 22dBm | |
| P1dB | 10dBm | |
| Current - Supply | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A231 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for accurate performance and high reliability. The 2 stage silicon bipolar feedback amplifier design displays impressive performance over a broadband frequency range. An isolation transformer is used in the feedback loop, with the benefit of high reverse isolation. Both TO - 8 and Surface Mount packages are hermetically sealed, and MIL - STD - 883 environmental screening is available.
Features
- LOW NOISE FIGURE: 1.7 dB (TYP.)
- HIGH GAIN: 26.0 dB (TYP.)
- HIGH EFFICIENCY: 16 mA at +5 Vdc
- MEDIUM OUTPUT LEVEL: +14 dBm at +8 Vdc (TYP.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.5028 | $ 299.50 |
| 200+ | $ 119.5035 | $ 23900.70 |
| 500+ | $ 115.5113 | $ 57755.65 |
| 1,000+ | $ 113.5384 | $ 113538.40 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 26dB | |
| Frequency Range | 10MHz~300MHz | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 1.7dB | |
| Features | - | |
| IP3 | 22dBm | |
| P1dB | 10dBm | |
| Current - Supply | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A231 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for accurate performance and high reliability. The 2 stage silicon bipolar feedback amplifier design displays impressive performance over a broadband frequency range. An isolation transformer is used in the feedback loop, with the benefit of high reverse isolation. Both TO - 8 and Surface Mount packages are hermetically sealed, and MIL - STD - 883 environmental screening is available.
Features
- LOW NOISE FIGURE: 1.7 dB (TYP.)
- HIGH GAIN: 26.0 dB (TYP.)
- HIGH EFFICIENCY: 16 mA at +5 Vdc
- MEDIUM OUTPUT LEVEL: +14 dBm at +8 Vdc (TYP.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

