MICROCHIP DSC1001CL2-030.0000
| Manufacturer | |
| Mfr. Part # | DSC1001CL2-030.0000 |
| LCSC Part # | C611445 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CMOS OSC 30MHz SMD3225-4P |
| Description | CMOS Programmable Oscillator 30MHz 1.8V~3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2488 | $ 1.25 |
10+ | $ 1.2216 | $ 12.22 |
30+ | $ 1.2019 | $ 36.06 |
100+ | $ 1.1838 | $ 118.38 |
Standard Packaging 110/Full
Tube | ||
Better price for more quantity?
$