LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ABS1113409 product image
Images for reference only

PANASONIC ABS1113409

Manufacturer
MPN
ABS1113409
LCSC Part #
C6113260
Packaging
-
Customer #
Key Attributes
30V Side Rotation, Adjustable Lever SPDT 125V Limit Switches RoHS
DatasheetPANASONIC ABS1113409
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5492$ 6.55
200+$ 2.6139$ 522.78
500+$ 2.5261$ 1263.05
1,000+$ 2.4836$ 2483.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerPANASONIC
Packaging-
Voltage Rating (DC)30V
Operating Temperature-40℃~+85℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (AC)125V