LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABMM2-25.000MHZ-R30-E6-T product image
Images for reference only

ABRACON ABMM2-25.000MHZ-R30-E6-T

Manufacturer
MPN
ABMM2-25.000MHZ-R30-E6-T
LCSC Part #
C6113187
Packaging
SMD6036-4P
Customer #
Key Attributes
±30ppm 18pF ±20ppm SMD6036-4P Crystals RoHS
Datasheetpdf iconABRACON ABMM2-25.000MHZ-R30-E6-T
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.005$ 4.01
200+$ 1.5987$ 319.74
500+$ 1.5457$ 772.85
1,000+$ 1.5184$ 1518.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD6036-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency25MHz

Features

AI Translation
  • Suitable for RoHS compliant reflow
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerance and stability

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Communication, Test equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ABMM2-25.000MHZ-D1-TABRACONSMD6036-4P2,095$ 1.207
ABMM2-25.000MHZ-TABRACONSMD6036-4P0$ 0.7994