LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT15K0 product image
  • RMCF0603FT15K0 thumbnail 1
  • RMCF0603FT15K0 thumbnail 2
  • RMCF0603FT15K0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT15K0RoHS

Manufacturer
MPN
RMCF0603FT15K0
LCSC Part #
C6112657
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±1% 100mW 0603
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0603FT15K0
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
3,000+$ 0.0022$ 6.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance15kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%