LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATQT4-XPRO product image
Images for reference only

MICROCHIP ATQT4-XPRO

Manufacturer
MPN
ATQT4-XPRO
LCSC Part #
C610944
Packaging
-
Customer #
Key Attributes
Supports non-contact proximity detection Sensor, Capacitive Touch RoHS
Datasheetpdf iconMICROCHIP ATQT4-XPRO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.1779$ 39.18
200+$ 15.1616$ 3032.32
500+$ 14.6291$ 7314.55
1,000+$ 14.3651$ 14365.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ManufacturerMICROCHIP
Packaging-
FeaturesSupports non-contact proximity detection

Introduction

AI Translation

The QT4 Xplained Pro kit is an extension board for evaluating the self-capacitance proximity and touch functionality of the Peripheral Touch Controller module. The kit demonstrates how to easily design a capacitive touchpad solution for the PTC without any external components. The QT4 Xplained Pro is an extension board designed for Xplained Pro MCU boards featuring microcontrollers with a built-in Peripheral Touch Controller. The extension board can be used to explore the touch functionality of the PTC module in self-capacitance mode and includes touch and proximity sensing capabilities. Two sensors on the extension board provide proximity detection. The first sensor is unshielded, consisting of a single electrode on the top layer of the PCB, with all copper shielding beneath the sensor electrode removed; this sensor responds to touch/proximity from both the top and bottom sides of the PCB. The second proximity sensor uses active or driven shielding and consists of two electrodes — a top-side sensor and a bottom-side shield. The shield is driven by the microcontroller through an external op-amp on the extension board. Active shielding offers two key advantages over the unshielded sensor: first, it suppresses all touch and proximity detection from the bottom (shield side) of the proximity sensor, allowing detection only from the top side (sensor side) of the PCB; second, it moderately increases the detection range of the sensor compared to an unshielded sensor of the same size.

Features

AI Translation
  • QTouch Technology
  • Two buttons
  • Two proximity sensors
  • One unshielded sensor
  • One driven-shield sensor with external op-amp drive
  • LED indicators
  • One LED per self-capacitance button
  • One LED per proximity sensor
  • Op-amp power jumper
  • Power current monitoring for driven-shield op-amp
  • Xplained Pro hardware identification system(1)