MICROCHIP ATA5577M3330C-DDB
| Manufacturer | |
| MPN | ATA5577M3330C-DDB |
| LCSC Part # | C610860 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFID Transponders, Tags RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 11784;ISO 11785 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency | 100kHz~150kHz | |
| agreement | ISO 11784;ISO 11785 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4084 | $ 0.41 |
| 200+ | $ 0.1581 | $ 31.62 |
| 500+ | $ 0.1525 | $ 76.25 |
| 1,000+ | $ 0.1498 | $ 149.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 11784;ISO 11785 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency | 100kHz~150kHz | |
| agreement | ISO 11784;ISO 11785 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

