LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 850-90-027-30-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 850-90-027-30-001000

Manufacturer
MPN
850-90-027-30-001000
LCSC Part #
C6107586
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 27 Position 1.27mm Pitch Single Row Surface Mount
DatasheetMill-Max Mfg. Corp. 850-90-027-30-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4273$ 20.43
200+$ 8.1512$ 1630.24
496+$ 7.8795$ 3908.23
1,000+$ 7.7436$ 7743.60
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=1.27mm
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Number of PINs27P
Contact MaterialBrass alloy
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.