LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 850-90-005-10-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 850-90-005-10-001000

Manufacturer
MPN
850-90-005-10-001000
LCSC Part #
C6107563
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 5 Position 1.27mm Pitch Single Row Through Hole
DatasheetMill-Max Mfg. Corp. 850-90-005-10-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6585$ 11.66
200+$ 4.6523$ 930.46
500+$ 4.4967$ 2248.35
1,000+$ 4.4206$ 4420.60
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Pitch1.27mm
Number of PINs5P
Contact MaterialBrass alloy
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.