muRata MTE1S2409MC-R
| Manufacturer | |
| MPN | MTE1S2409MC-R |
| LCSC Part # | C6105836 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 9V 21.6V~26.4V SMD-8P DC DC Converters RoHS |
| Datasheet | muRata MTE1S2409MC-R |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9741 | $ 13.97 |
| 200+ | $ 5.5763 | $ 1115.26 |
| 500+ | $ 5.39 | $ 2695.00 |
| 1,000+ | $ 5.2975 | $ 5297.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The MTE1 series is a new range of surface mount, high performance 1W DC-DC converters. The MTE1 series is the new high performance version of our 1W NTE series, the MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1W of available output power over the full industrial temperature range of -40°C to 85°C. The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1.
C6105836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MTE1S2409MC | muRata | Alt. Packaging | SMD-8P | 0 | $ 6.9475 |

