LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA5577M2330C-DBQ product image
Images for reference only

MICROCHIP ATA5577M2330C-DBQRoHS

Manufacturer
MPN
ATA5577M2330C-DBQ
LCSC Part #
C610537
Packaging
-
Customer #
Key Attributes
Contactless Read/Write RFID ID IC 100 to 150 kHz
Datasheetpdf iconMICROCHIP ATA5577M2330C-DBQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4878$ 0.49
200+$ 0.1899$ 37.98
500+$ 0.1822$ 91.10
1,000+$ 0.1791$ 179.10
Standard Packaging10310/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerMICROCHIP
Packaging-
FeaturesEnergy harvesting;Built-in non-volatile memory
Frequency100kHz~150kHz
Voltage - Supply-
agreementISO 14443;ISO 15693;EPC;NFC
InterfaceSPI;I2C;UART

Introduction

AI Translation

Atmel ATA5577C is a contactless read/write identification IC (IDC) for 125kHz or 134kHz frequency band applications. A single coil is connected to the chip, serving as both the power supply and bidirectional communication interface for the IC. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks of 33 bits each) supports block-wise read and write operations from a base station (reader). Data is transmitted from the IDIC via load modulation (uplink), achieved by attenuating the RF field using a resistive load across two terminals.

Applications

AI Translation
  • Application areas: access control, animal ID, and waste management