MICROCHIP AT88RF04C-MR1G
| Manufacturer | |
| MPN | AT88RF04C-MR1G |
| LCSC Part # | C610523 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13.56MHz 4Kilobits Encrypted RF Card Chip |
| Datasheet | MICROCHIP AT88RF04C-MR1G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Built-in encryption;Built-in non-volatile memory;Energy harvesting;Data verification | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443;ISO 15693 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Built-in encryption;Built-in non-volatile memory;Energy harvesting;Data verification |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443;ISO 15693 | |
| Interface | - |
Introduction
The Atmel CryptoRF family integrates a 13.56MHz RF interface into an Atmel CryptoMemory. This product line is ideal for RF tags and contactless smart cards that can benefit from advanced security and cryptographic features. This device is optimized as a contactless secure memory for data storage without the requirement of an internal microprocessor. For communications, the RF interface utilizes the ISO/IEC 14443-2 and -3 Type B bit timing and signal modulation schemes, and the ISO/IEC 14443-3 Slot-MARKER Anticollision Protocol. Data is exchanged half duplex at a 106-kbit per second rate, with a two-byte CRC_B providing error detection capability. The RF interface powers the other circuits; no battery is required. Full compliance with the ISO/IEC 14443-2 and -3 standards and provides both a proven RF communication interface and a robust anticollision protocol. AT88RF04C contains four kilobits of user memory and two kilobits of configuration memory. The two kilobits of configuration memory contain: Four sets of read/write passwords Four Crypto key sets Security access registers for each user zone Password/Key registers for each zone The CryptoRF command set is optimized for a multi-card RF communications environment. A programmable AFI register allows this IC to be used in numerous applications in the same geographic area with seamless discrimination of cards assigned to a particular application during the anticollision process.
Features
- One of a family of devices with user memory of 4 kilobits to 64 kilobits
- Contactless 13.56MHz RF communications interface
- ISO/IEC 14443-2:2001 Type B Compliant
- ISO/IEC 14443-3:2001 Type B Compliant Anticollision Protocol
- Tolerant of Type A Signaling for multi-protocol applications
- Integrated 82pF tuning capacitor
- Four kilobits configured as four 128-byte (1-Kbit) user zones
- Byte, page, and partial page write modes
- Self-timed write cycle
- 256-byte (2-Kbit) configuration zone
- User-programmable Application Family Identifier (AFI)
- User-defined anticollision polling response
- User-defined keys and passwords
- Read-only unique die serial number
- Secure personalization mode
- Selectable access rights by zone
- 64-bit Mutual Authentication Protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption using 64-bit key
- Four key sets for authentication and encryption
- Four sets of two 24-bit passwords
- Password and authentication attempts counters
- Anti-tearing function
- Tamper sensors
- High reliability
- Endurance: 100,000 write cycles
- Data retention: 10 years
- Operating temperature: -40°C to +85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6695 | $ 0.67 |
| 10+ | $ 0.5414 | $ 5.41 |
| 30+ | $ 0.4767 | $ 14.30 |
| 100+ | $ 0.4134 | $ 41.34 |
| 500+ | $ 0.3764 | $ 188.20 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Built-in encryption;Built-in non-volatile memory;Energy harvesting;Data verification | |
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443;ISO 15693 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Built-in encryption;Built-in non-volatile memory;Energy harvesting;Data verification |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443;ISO 15693 | |
| Interface | - |
Introduction
The Atmel CryptoRF family integrates a 13.56MHz RF interface into an Atmel CryptoMemory. This product line is ideal for RF tags and contactless smart cards that can benefit from advanced security and cryptographic features. This device is optimized as a contactless secure memory for data storage without the requirement of an internal microprocessor. For communications, the RF interface utilizes the ISO/IEC 14443-2 and -3 Type B bit timing and signal modulation schemes, and the ISO/IEC 14443-3 Slot-MARKER Anticollision Protocol. Data is exchanged half duplex at a 106-kbit per second rate, with a two-byte CRC_B providing error detection capability. The RF interface powers the other circuits; no battery is required. Full compliance with the ISO/IEC 14443-2 and -3 standards and provides both a proven RF communication interface and a robust anticollision protocol. AT88RF04C contains four kilobits of user memory and two kilobits of configuration memory. The two kilobits of configuration memory contain: Four sets of read/write passwords Four Crypto key sets Security access registers for each user zone Password/Key registers for each zone The CryptoRF command set is optimized for a multi-card RF communications environment. A programmable AFI register allows this IC to be used in numerous applications in the same geographic area with seamless discrimination of cards assigned to a particular application during the anticollision process.
Features
- One of a family of devices with user memory of 4 kilobits to 64 kilobits
- Contactless 13.56MHz RF communications interface
- ISO/IEC 14443-2:2001 Type B Compliant
- ISO/IEC 14443-3:2001 Type B Compliant Anticollision Protocol
- Tolerant of Type A Signaling for multi-protocol applications
- Integrated 82pF tuning capacitor
- Four kilobits configured as four 128-byte (1-Kbit) user zones
- Byte, page, and partial page write modes
- Self-timed write cycle
- 256-byte (2-Kbit) configuration zone
- User-programmable Application Family Identifier (AFI)
- User-defined anticollision polling response
- User-defined keys and passwords
- Read-only unique die serial number
- Secure personalization mode
- Selectable access rights by zone
- 64-bit Mutual Authentication Protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption using 64-bit key
- Four key sets for authentication and encryption
- Four sets of two 24-bit passwords
- Password and authentication attempts counters
- Anti-tearing function
- Tamper sensors
- High reliability
- Endurance: 100,000 write cycles
- Data retention: 10 years
- Operating temperature: -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

