LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

MICROCHIP ATXMEGA64A4U-AN

Producent
Nr części prod.
ATXMEGA64A4U-AN
Nr LCSC
C610439
Opak.
TQFP-44(10x10)
Numer Klienta
Klucz. cechy
AVR 8/16 Bit 32MHz TQFP-44(10x10) Microcontrollers
Karta KatalogowaMICROCHIP ATXMEGA64A4U-AN
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.TQFP-44(10x10)
Number of I/O34
Operating Temperature0℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.6V~3.6V
EEPROM2KB
Program Storage Size64KB
CPU CoreAVR
Core Size8/16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

The AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16 -bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Funkcje

Tłumaczenie AI
  • High-performance, low-power AVR XMEGA 8/16-bit Microcontroller
  • Nonvolatile program and data memories
    • 16K - 128KB of in-system self-programmable flash
    • 4K - 8KB boot section
    • 1K - 2KB EEPROM
    • 2K - 8KB internal SRAM
  • Peripheral Features
    • Three timer/counters with 4 output compare or input capture channels
    • Two timer/counters with 2 output compare or input capture channels
    • High-resolution extensions on all timer/counters
    • Advanced waveform extension (AWeX) on one timer/counter
    • One USB device interface
    • Two Two-wire interfaces with dual address match (I2C and SMBus compatible)
    • Two serial peripheral interfaces (SPIs)
    • 16-bit real time counter (RTC) with separate oscillator
    • One twelve-channel, 12-bit, 2msps Analog to Digital Converter
    • One two-channel, 12-bit, 1msps Digital to Analog Converter
    • Two Analog Comparators with window compare function, and current sources
    • External interrupts on all general purpose I/O pins
    • Programmable watchdog timer with separate on-chip ultra low power oscillator
    • QTouch library support
    • Capacitive touch buttons, sliders and wheels
    • Power-on reset and programmable brown-out detection
    • Internal and external clock options with PLL and prescaler
    • Programmable multilevel interrupt controller
    • Five sleep modes
    • Programming and debug interfaces
    • PDI (program and debug interface)
  • I/O and packages
    • 34 Programmable I/O pins
    • 44 - lead TQFP
    • 44 - pad VQFN
    • 49 - ball VFBGA
  • Operating voltage
    • 1.6 – 3.6V
  • Operating frequency
    • 0 – 12MHz from 1.6V
    • 0 – 32MHz from 2.7V