MICROCHIP ATWILC3000-MR110UA
| Manufacturer | |
| MPN | ATWILC3000-MR110UA |
| LCSC Part # | C610419 |
| Packaging | SMD,22.4x14.7mm |
| Customer # | |
| Key Attributes | IEEE 802.11 b/g/n Link Controller Module with Integrated Bluetooth 5.0 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD,22.4x14.7mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.62V~3.6V | |
| Utilized IC / Part | ATWILC3000-MU | |
| Output Power | 19dBm | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 68mA | |
| Features | Integrated Bluetooth function;Wi-Fi direct | |
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 272mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATWILC3000-MR110xA module is an IEEE 802.11 b/g/n RF/Baseband/Medium Access Control (MAC) link controller and Bluetooth 5.0 compliant module, optimized for low power mobile applications. This module supports single stream 1x1 IEEE 802.11n mode providing up to 72 Mbps PHY rate. The ATWILC3000-MR110xA module features small form factor when integrating Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive switch and Power Management. The ATWILC3000-MR110CA integrates a chip antenna while the ATWILC3000- MR110UA adds a micro co-ax (u.FL) connector for connecting to an external antenna. This module offers very low power consumption while simultaneously providing high performance. This module contains all circuitry required including a 26 MHz crystal, PMU circuitry and a chip antenna or a micro co-ax (u.FL) RF connector. The ATWILC3000-MR110xA module requires a 32.768 kHz clock for sleep operation. The ATWILC3000-MR110xA module utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface (SPI) and Secure Digital Input Output (SDIO) for interfacing with the host controller.
Features
- IEEE 802.11 b/g/n RF/PHY/MAC SOC
- IEEE 802.11 b/g/n (1x1) for up to 72 Mbps PHY rate
- Single spatial stream in 2.4 GHz ISM band
- Integrated PA and T/R switch
- Integrated chip antenna or u.FL micro co-ax connector for connecting to an external antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct and Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 and WPA2 Enterprise security
- Superior MAC throughput through hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI and SDIO host interfaces
- Operating conditions:
- Input/Output operating voltage (VDDIO): 1.62V to 3.6V
- Power supply for DC/DC Convertor (VBAT): 2.5V to 4.2V
- Operating temperature: -40°C to +85°C
- Wi-Fi Alliance certified for connectivity and optimizations: ID: WFA72428
- Bluetooth 5.0 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy)
- Frequency hopping
- Host Control Interface (HCI) through high speed UART
- Integrated PA and T/R switch
- Superior sensitivity and range
- Bluetooth SIG 5.0 certification: Declaration ID: D039158
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5202 | $ 11.52 |
| 10+ | $ 11.2439 | $ 112.44 |
Standard Packaging50/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



