MICROCHIP DSC8001BL2
| Manufacturer | |
| MPN | DSC8001BL2 |
| LCSC Part # | C610347 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | ±25ppm CMOS 1.8V~3.3V 150MHz SMD5032-4P Programmable Oscillators RoHS |
| Datasheet | MICROCHIP DSC8001BL2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Current - Supply | 12.2mA | |
| Frequency | 150MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.3V | |
| Current - Supply | 12.2mA | |
| Frequency | 150MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0529 | $ 2.05 |
| 200+ | $ 0.7949 | $ 158.98 |
| 500+ | $ 0.7672 | $ 383.60 |
| 1,000+ | $ 0.7533 | $ 753.30 |
Standard Packaging72/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Current - Supply | 12.2mA | |
| Frequency | 150MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.3V | |
| Current - Supply | 12.2mA | |
| Frequency | 150MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
C610347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSC8001BI2T | MICROCHIP | SMD5032-4P | 0 | $ 1.8121 | ||
| DSC8001BL5 | MICROCHIP | SMD5032-4P | 0 | $ 2.272 | ||
| DSC8001BI5-PROGRAMMABLE | MICROCHIP | SMD5032-4P | 0 | $ 8.7264 | ||
| DSC8001BI2-PROGRAMMABLE | MICROCHIP | SMD5032-4P | 0 | $ 5.89 | ||
| DSC8001BI2 | MICROCHIP | SMD5032-4P | 0 | $ 1.8121 | ||
| DSC8001BI5 | MICROCHIP | SMD5032-4P | 0 | $ 3.2984 | ||
| DSC8002BI2-PROGRAMMABLE | MICROCHIP | SMD5032-4P | 0 | $ 17.1859 | ||
| DSC8004BI2-PROGRAMMABLE | MICROCHIP | SMD5032-4P | 0 | $ 5.1211 |

