PCTEL 8171D-HR
| Producent | |
| Nr części prod. | 8171D-HR |
| Nr LCSC | C6102555 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | Multiband High Rejection Time Sync Antenna |
| Karta Katalogowa | PCTEL 8171D-HR |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 2dBi | |
| Connector Type | TNC;NType | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Length | 60mm | |
| Frequency(Center/Band) | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 2dBi | |
| Connector Type | TNC;NType |
| Typ | Opis | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Length | 60mm | |
| Frequency(Center/Band) | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Opis
PCTEL's GNSS High-Rejection Clock Synchronization Antenna is a multi-band antenna covering GPS L1, Glonass G1, Galileo E1, and BeiDou B1I. PCTEL's proprietary filter design enables wideband coverage while achieving superior out-of-band rejection. The antenna features a compact conical design to deter bird perching and provide drainage. The temporary-mount model (8171D-HR-DH-W) is equipped with a TNC female connector, while the permanent-mount model (8171D-HR-NDH-W) features a bottom-feed N-type male connector. This antenna is ideal for any global GNSS time synchronization application requiring an externally mounted antenna.
Zastosowania
- Carrier network timing / small cell
- Power grid synchronization
- Positive train control (PTC) networks
- Broadcast digital TV networks
- Public safety communications
- Banking/financial timestamping
- Seismic detection
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 207.7292 | $ 207.73 |
| 200+ | $ 82.8853 | $ 16577.06 |
| 500+ | $ 80.1154 | $ 40057.70 |
| 1,000+ | $ 78.747 | $ 78747.00 |
Standardowa Obudowa25/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 2dBi | |
| Connector Type | TNC;NType | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Length | 60mm | |
| Frequency(Center/Band) | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 2dBi | |
| Connector Type | TNC;NType |
| Typ | Opis | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Length | 60mm | |
| Frequency(Center/Band) | - | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Opis
PCTEL's GNSS High-Rejection Clock Synchronization Antenna is a multi-band antenna covering GPS L1, Glonass G1, Galileo E1, and BeiDou B1I. PCTEL's proprietary filter design enables wideband coverage while achieving superior out-of-band rejection. The antenna features a compact conical design to deter bird perching and provide drainage. The temporary-mount model (8171D-HR-DH-W) is equipped with a TNC female connector, while the permanent-mount model (8171D-HR-NDH-W) features a bottom-feed N-type male connector. This antenna is ideal for any global GNSS time synchronization application requiring an externally mounted antenna.
Zastosowania
- Carrier network timing / small cell
- Power grid synchronization
- Positive train control (PTC) networks
- Broadcast digital TV networks
- Public safety communications
- Banking/financial timestamping
- Seismic detection
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

