NTE Electronics 74-3FG4A
| Manufacturer | |
| MPN | 74-3FG4A |
| LCSC Part # | C6100933 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A Glass Tube Fuse 4A Fuses RoHS |
| Datasheet | NTE Electronics 74-3FG4A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.594 | $ 0.59 |
| 200+ | $ 0.238 | $ 47.60 |
| 500+ | $ 0.2289 | $ 114.45 |
| 1,000+ | $ 0.2258 | $ 225.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Melting I2t | - | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

