LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC74APW,118 product image
  • 74LVC74APW,118 thumbnail 1
  • 74LVC74APW,118 thumbnail 2
  • 74LVC74APW,118 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC74APW,118RoHS

Manufacturer
MPN
74LVC74APW,118
LCSC Part #
C6100
Packaging
TSSOP-14
Customer #
Key Attributes
Dual D-type flip-flop with set and reset; positive-edge trigger
Datasheetpdf iconNexperia 74LVC74APW,118

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-14
Voltage - Supply1.2V~3.6V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA
Setup Time800ps
Quiescent Current10uA
Hold Time200ps
Propagation Delay5.2ns@3.3V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC74A is a dual edge triggered D-type flip-flop with individual data (nD) inputs, clock (nCP) inputs, set (nSD) and (nRD) inputs, and complementary nQ and nQ outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the nQ output on the LOW-to-HIGH transition of the clock pulse. The nD inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.

Features

AI Translation
  • 5 V tolerant inputs for interlacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3089$ 1.54
50+$ 0.241$ 12.05
150+$ 0.2119$ 31.79
500+$ 0.1755$ 87.75
2,500+$ 0.1594$ 398.50
5,000+$ 0.1496$ 748.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$