XKB Connection TS-1101S-C-A-B-B-A
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1101S-C-A-B-B-A |
| LCSC Part # | C609851 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Without Bracket 6mm 12V 3.5mm Rectangular Button No SPST 50mA SMD,6x3.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0437 $ 0.0416 | $ 0.42 |
100+ | $ 0.0346 $ 0.0329 | $ 3.29 |
300+ | $ 0.03 $ 0.0285 | $ 8.55 |
2,000+ | $ 0.0266 $ 0.0253 | $ 50.60 |
4,000+ | $ 0.0238 $ 0.0227 | $ 90.80 |
10,000+ | $ 0.0225 $ 0.0214 | $ 214.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$