XKB Connection SS25D01L6
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS25D01L6 |
| LCSC Part # | C609839 |
| Packaging | Through Hole,19.5x6.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE 2P5T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,19.5x6.6mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T | |
| Switch Height | 8mm | |
| Voltage Rating | 50V | |
| Length | 19.5mm | |
| Width | 6.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3635 | $ 1.82 |
| 50+ | $ 0.2979 | $ 14.90 |
| 150+ | $ 0.2698 | $ 40.47 |
| 500+ | $ 0.2103 | $ 105.15 |
| 2,500+ | $ 0.1947 | $ 486.75 |
| 5,000+ | $ 0.1853 | $ 926.50 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,19.5x6.6mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T | |
| Switch Height | 8mm | |
| Voltage Rating | 50V | |
| Length | 19.5mm | |
| Width | 6.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



