E-Switch MS0850506F035P1C
| Manufacturer | |
| MPN | MS0850506F035P1C |
| LCSC Part # | C6098119 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPST-NO 125V Through Hole Limit Switches RoHS |
| Datasheet | E-Switch MS0850506F035P1C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Gold-plated and 5A versions available
- Multiple actuator, operating force, and termination options
Applications
AI Translation
- Home appliances
- Timer control
- Vending machines
- Gaming
- Industrial control
- Power tools
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5639 | $ 1.56 |
| 270+ | $ 0.6237 | $ 168.40 |
| 540+ | $ 0.6037 | $ 326.00 |
| 1,080+ | $ 0.5929 | $ 640.33 |
Standard Packaging270/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Gold-plated and 5A versions available
- Multiple actuator, operating force, and termination options
Applications
AI Translation
- Home appliances
- Timer control
- Vending machines
- Gaming
- Industrial control
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LCGGL9P00SY | C&K | Through Hole | 0 | $ 15.6473 | ||
| LCGGL9T23SY | C&K | Through Hole | 0 | $ 14.9838 | ||
| LCGGF5T13SYU | C&K | Through Hole | 0 | $ 19.551 | ||
| LCGGF5T23SYU | C&K | Through Hole | 0 | $ 19.551 | ||
| LCGHF5A10RYE | C&K | Through Hole | 0 | $ 17.6131 | ||
| LCGHF5T10SY | C&K | Through Hole | 0 | $ 2.7157 | ||
| LCGGL9P00SYUE | C&K | Through Hole | 0 | $ 17.4403 | ||
| LCGDL9P00SYE | C&K | Through Hole | 0 | $ 17.4403 | ||
| LCGGL9P00SYE | C&K | Through Hole | 0 | $ 15.5254 | ||
| MS0850501F085P1C | E-Switch | Through Hole | 0 | $ 0.7137 |

