XINLUDA XD74LS73
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS73 |
| LCSC Part # | C609760 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | DUAL-J-K FLIP-FLOPS WITH CLEAR |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 400uA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Propagation Delay | 20ns@5V,15pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 400uA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Propagation Delay | 20ns@5V,15pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XD74LS73 contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-tolow clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q output high.
In-Stock: 336
336 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3989 | $ 0.40 |
| 10+ | $ 0.3166 | $ 3.17 |
| 25+ | $ 0.2685 | $ 6.71 |
| 100+ | $ 0.2235 | $ 22.35 |
| 500+ | $ 0.2034 | $ 101.70 |
| 1,000+ | $ 0.1925 | $ 192.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 400uA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Propagation Delay | 20ns@5V,15pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 400uA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 0ns | |
| Propagation Delay | 20ns@5V,15pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XD74LS73 contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-tolow clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q output high.
C609760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



