XINLUDA XD3485
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XD3485 |
| LCSC Part # | C609754 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Half-Duplex RS485 Transceivers |
| Description | Transceiver 256 Half-Duplex 3V~3.6V DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
670 
670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2014 | $ 1.01 |
50+ | $ 0.1541 | $ 7.71 |
150+ | $ 0.136 | $ 20.40 |
500+ | $ 0.1135 | $ 56.75 |
2,000+ | $ 0.1035 | $ 207.00 |
4,000+ | $ 0.0975 | $ 390.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$