MICROCHIP MPLAD36KP400CAE3/TR
| Fabricante | |
| N.º de pieza fab. | MPLAD36KP400CAE3/TR |
| Nº LCSC | C6097366 |
| Emb. | PLAD |
| Número de Cliente | |
| Atrib. clave | 644VC Clamp TVS DIODE SMD |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | PLAD | |
| Clamping Voltage | 644V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Voltage - Breakdown | 444V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 400V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | PLAD | |
| Clamping Voltage | 644V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Voltage - Breakdown | 444V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 400V |
Descripción
These high-power, 36 kW–rated transient voltage suppressors in a surface-mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multistroke lightning standard RTCA DO-160, Section 22 for aircraft design. This efficient low-profile package design is offered in standoff voltage selections (Vwm) of 14 V to 400 V in either unidirectional or bidirectional construction.
Características
- Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Low-profile surface-mount package
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- Suppresses transients up to 36,000 W at 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020D.1
- RoHS-compliant versions are available
- 3σ lot norm screening performed on standby current (ID)
- AEC-Q101 qualified
Aplicaciones
- Protection from switching transients and induced RFI
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC 61000-4-5 with 42 Ω source impedance: Class 1, 2, 3, 4, 5: MPLAD36KP14A to 400CA; Class 5: MPLAD36KP14A to 400CA (short distance); Class 5: MPLAD36KP14A to 260CA (long distance)
- Secondary lightning protection per IEC 61000-4-5 with 12 Ω source impedance: Class 1, 2, 3: MPLAD36KP14A to 400CA; Class 4: MPLAD36KP14A to 280CA
- Secondary lightning protection per IEC 61000-4-5 with 2 Ω source impedance: Class 2: MPLAD36KP10A to 400CA; Class 3: MPLAD36KP14A to 260CA; Class 4: MPLAD36KP14A to 130CA
- Pin injection protection per RTCA/DO-160G for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD36KP14A to 400CA; Level 5: MPLAD36KP14A to 300CA
- Pin injection protection per RTCA/DO-160G for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD36KP14A to 78CA; Level 5: MPLAD36KP14A to 38CA
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 109.4652 | $ 109.47 |
| 200+ | $ 43.677 | $ 8735.40 |
| 500+ | $ 42.2178 | $ 21108.90 |
| 1,000+ | $ 41.4965 | $ 41496.50 |
Encapsulado Estándar100/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | PLAD | |
| Clamping Voltage | 644V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A | |
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Voltage - Breakdown | 444V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 400V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | PLAD | |
| Clamping Voltage | 644V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 36kW@10/1000us | |
| Voltage - Breakdown | 444V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 400V |
Descripción
These high-power, 36 kW–rated transient voltage suppressors in a surface-mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multistroke lightning standard RTCA DO-160, Section 22 for aircraft design. This efficient low-profile package design is offered in standoff voltage selections (Vwm) of 14 V to 400 V in either unidirectional or bidirectional construction.
Características
- Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Low-profile surface-mount package
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- Suppresses transients up to 36,000 W at 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020D.1
- RoHS-compliant versions are available
- 3σ lot norm screening performed on standby current (ID)
- AEC-Q101 qualified
Aplicaciones
- Protection from switching transients and induced RFI
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC 61000-4-5 with 42 Ω source impedance: Class 1, 2, 3, 4, 5: MPLAD36KP14A to 400CA; Class 5: MPLAD36KP14A to 400CA (short distance); Class 5: MPLAD36KP14A to 260CA (long distance)
- Secondary lightning protection per IEC 61000-4-5 with 12 Ω source impedance: Class 1, 2, 3: MPLAD36KP14A to 400CA; Class 4: MPLAD36KP14A to 280CA
- Secondary lightning protection per IEC 61000-4-5 with 2 Ω source impedance: Class 2: MPLAD36KP10A to 400CA; Class 3: MPLAD36KP14A to 260CA; Class 4: MPLAD36KP14A to 130CA
- Pin injection protection per RTCA/DO-160G for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD36KP14A to 400CA; Level 5: MPLAD36KP14A to 300CA
- Pin injection protection per RTCA/DO-160G for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD36KP14A to 78CA; Level 5: MPLAD36KP14A to 38CA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

