muRata 54100C
| Manufacturer | |
| Mfr. Part # | 54100C |
| LCSC Part # | C6094483 |
| Package | SMD-6P,10.8x9mm |
| Customer # | |
| Description | 50kHz~500kHz SMD-6P,10.8x9mm Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | muRata | |
| Package | SMD-6P,10.8x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6176 | $ 1.62 |
200+ | $ 0.6458 | $ 129.16 |
450+ | $ 0.6253 | $ 281.39 |
900+ | $ 0.6143 | $ 552.87 |
Standard Packaging 450/Full
Reel | ||