APEM 5659MAB
| Manufacturer | |
| MPN | 5659MAB |
| LCSC Part # | C6094241 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V 125V 3PDT Through Hole Toggle Switches RoHS |
| Datasheet | APEM 5659MAB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing diameter 11.9 (15/32)
- Panel mount and PCB terminal combination available
- 1 to 4 pole configurations
- UL and CSA certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.3112 | $ 32.31 |
| 200+ | $ 12.8921 | $ 2578.42 |
| 500+ | $ 12.4614 | $ 6230.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing diameter 11.9 (15/32)
- Panel mount and PCB terminal combination available
- 1 to 4 pole configurations
- UL and CSA certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

