DIODES MMBZ5252BT-7-F
| Manufacturer | |
| MPN | MMBZ5252BT-7-F |
| LCSC Part # | C6094075 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 150mW SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Tolerance | - | |
| Pd - Power Dissipation | 150mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 33Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~25.2V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Small Surface Mount Package
- Planar Die Construction
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Lead Free/RoHS Compliant
- "Green" Device
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0515 | $ 0.26 |
| 50+ | $ 0.0504 | $ 2.52 |
| 150+ | $ 0.0497 | $ 7.46 |
| 500+ | $ 0.049 | $ 24.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Tolerance | - | |
| Pd - Power Dissipation | 150mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 33Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~25.2V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Small Surface Mount Package
- Planar Die Construction
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Lead Free/RoHS Compliant
- "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



