Nexperia 74LVC573AD,118
| Manufacturer | |
| Mfr. Part # | 74LVC573AD,118 |
| LCSC Part # | C6094 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state |
| Description | D Latch 1.65V~3.6V 8 3.4ns SOIC-20-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4168 | $ 0.42 |
10+ | $ 0.3232 | $ 3.23 |
30+ | $ 0.2842 | $ 8.53 |
100+ | $ 0.2342 | $ 23.42 |
500+ | $ 0.2108 | $ 105.40 |
1,000+ | $ 0.1983 | $ 198.30 |
Standard Packaging 2000/Full
Reel | ||