MOLEX 5017868090
| Manufacturer | |
| MPN | 5017868090 |
| LCSC Part # | C6092927 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | FFC/FPC Connector 80 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+85℃ |
| Datasheet | MOLEX 5017868090 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 80P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 80P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0565 | $ 9.06 |
| 10+ | $ 8.8641 | $ 88.64 |
| 30+ | $ 8.7363 | $ 262.09 |
| 100+ | $ 8.6086 | $ 860.86 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 80P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 80P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
C6092927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

