NTE Electronics 501-0070
| Manufacturer | |
| MPN | 501-0070 |
| LCSC Part # | C6092895 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50kΩ 2W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 89.9314 | $ 89.93 |
| 200+ | $ 35.8838 | $ 7176.76 |
| 500+ | $ 34.6852 | $ 17342.60 |
| 1,000+ | $ 34.0927 | $ 34092.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

