Tusonix / CTS 4600-050
| 제조업체 | |
| 제조사 품번 | 4600-050 |
| LCSC 번호 | C6091642 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | Through Hole Feed Through, Pass Through Capacitors |
| 데이터시트 | Tusonix / CTS 4600-050 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Filters/Feed Through, Pass Through Capacitors | |
| 제조업체 | Tusonix / CTS | |
| 포장 | Through Hole |
| 타입 | 설명 | |
|---|---|---|
| 포장 | Through Hole |
개요
These filters are ideal for applications with strict requirements for small size, high performance, and threaded mounting technology. The 4400 series C and L configuration filters are available in two physical configurations, offering unified thread or metric thread options (for metric thread details, see page 18). The compact package and broad electrical characteristics of the 4400 series make it an effective solution for a wide variety of microwave applications.
주요 특징
- Dimensions: inches [metric], dimensional tolerance: ±0.005 [0.13], thread tolerance class 2.
- Standard finish: silver plating.
- Nut material: brass; washer material: phosphor bronze.
- When mounting the filter into a threaded hole without hardware, the installation torque applied to the filter body must not exceed 1/2 of the torque limits listed in the chart on the left.
응용 분야
Microwave Applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 40.1767 | $ 40.18 |
| 200+ | $ 16.0304 | $ 3206.08 |
| 500+ | $ 15.4955 | $ 7747.75 |
| 1,000+ | $ 15.2303 | $ 15230.30 |
표준 패키지50/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Filters/Feed Through, Pass Through Capacitors | |
| 제조업체 | Tusonix / CTS | |
| 포장 | Through Hole |
| 타입 | 설명 | |
|---|---|---|
| 포장 | Through Hole |
개요
These filters are ideal for applications with strict requirements for small size, high performance, and threaded mounting technology. The 4400 series C and L configuration filters are available in two physical configurations, offering unified thread or metric thread options (for metric thread details, see page 18). The compact package and broad electrical characteristics of the 4400 series make it an effective solution for a wide variety of microwave applications.
주요 특징
- Dimensions: inches [metric], dimensional tolerance: ±0.005 [0.13], thread tolerance class 2.
- Standard finish: silver plating.
- Nut material: brass; washer material: phosphor bronze.
- When mounting the filter into a threaded hole without hardware, the installation torque applied to the filter body must not exceed 1/2 of the torque limits listed in the chart on the left.
응용 분야
Microwave Applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

