API Delevan 4564R-822J
| Manufacturer | |
| MPN | 4564R-822J |
| LCSC Part # | C6091490 |
| Packaging | Through Hole,D=8.6mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2mH 50mA 26Ω Through Hole,D=8.6mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=8.6mm | |
| Current Rating | 50mA | |
| Inductance | 8.2mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=8.6mm | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Inductance | 8.2mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5876 | $ 12.59 |
| 200+ | $ 5.0233 | $ 1004.66 |
| 500+ | $ 4.8551 | $ 2427.55 |
| 1,000+ | $ 4.7717 | $ 4771.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=8.6mm | |
| Current Rating | 50mA | |
| Inductance | 8.2mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=8.6mm | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Inductance | 8.2mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 26Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

