MICROCHIP MIC2225-GFYMT
| Manufacturer | |
| MPN | MIC2225-GFYMT |
| LCSC Part # | C6091303 |
| Packaging | TMLF-10(2x2) |
| Customer # | |
| Key Attributes | Step-down type 2MHz 600mA TMLF-10(2x2) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-10(2x2) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Output Voltage | - | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Overcurrent Protection;Built-in LDO regulator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Micrel MIC2225 is a dual output regulator featuring a high efficiency 2MHz PWM synchronous buck (step-down) regulator and a 300mA LDO. The MIC2225 is an ultra-low noise, small size, and high efficiency solution for portable power applications, providing core and I/O supply rails for applications like application processors, camera DSPs and multimedia chipsets. In PWM mode, the MIC2225 operates with a constant 2MHz frequency. The MIC2225 switching regulator operates from 2.7V to 5.5V input and features internal power MOSFETs that can supply up to 600mA output current in PWM mode. The MIC2225 is available in the 10-pin 2mm x 2mm Thin MLF package with a junction operating range from -40°C to +125°C.
Features
- DC-DC Converter
- 2.7 to 5.5V supply voltage
- 2MHz PWM mode
- Output current to 600mA
-
95% efficiency
- 100% maximum duty cycle
- Fixed output voltage option down to 1V
- Ultra-fast transient response
- Stable with 2.2μF ceramic output capacitor
- Fully integrated MOSFET switches
- Micropower shutdown (1mA in shutdown)
- Thermal shutdown and current limit protection
- Pb-free 10-pin 2mm x 2mm Thin MLF package
- -40°C to +125°C junction temperature range
- LDO
- VIN range 2.7V to 5.5V
- 300mA output current
- Output voltage down to 0.8V
- Thermal shutdown protection
- Current limit protection
Applications
- Cellular phones
- PDAs
- USB peripherals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9336 | $ 1.93 |
| 200+ | $ 0.7713 | $ 154.26 |
| 500+ | $ 0.7456 | $ 372.80 |
| 1,000+ | $ 0.7335 | $ 733.50 |
Standard Packaging5000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-10(2x2) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Output Voltage | - | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Overcurrent Protection;Built-in LDO regulator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Micrel MIC2225 is a dual output regulator featuring a high efficiency 2MHz PWM synchronous buck (step-down) regulator and a 300mA LDO. The MIC2225 is an ultra-low noise, small size, and high efficiency solution for portable power applications, providing core and I/O supply rails for applications like application processors, camera DSPs and multimedia chipsets. In PWM mode, the MIC2225 operates with a constant 2MHz frequency. The MIC2225 switching regulator operates from 2.7V to 5.5V input and features internal power MOSFETs that can supply up to 600mA output current in PWM mode. The MIC2225 is available in the 10-pin 2mm x 2mm Thin MLF package with a junction operating range from -40°C to +125°C.
Features
- DC-DC Converter
- 2.7 to 5.5V supply voltage
- 2MHz PWM mode
- Output current to 600mA
-
95% efficiency
- 100% maximum duty cycle
- Fixed output voltage option down to 1V
- Ultra-fast transient response
- Stable with 2.2μF ceramic output capacitor
- Fully integrated MOSFET switches
- Micropower shutdown (1mA in shutdown)
- Thermal shutdown and current limit protection
- Pb-free 10-pin 2mm x 2mm Thin MLF package
- -40°C to +125°C junction temperature range
- LDO
- VIN range 2.7V to 5.5V
- 300mA output current
- Output voltage down to 0.8V
- Thermal shutdown protection
- Current limit protection
Applications
- Cellular phones
- PDAs
- USB peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

