API Delevan 4501R-112M
| Manufacturer | |
| MPN | 4501R-112M |
| LCSC Part # | C6091035 |
| Packaging | SMD,9.1x9.1mm |
| Customer # | |
| Key Attributes | FIXED IND 8uH 2.7A 25mΩ SMD,9.1x9.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x9.1mm | |
| Current Rating | 2.7A | |
| Inductance | 8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.2519 | $ 16.25 |
| 300+ | $ 6.4856 | $ 1945.68 |
| 600+ | $ 6.2679 | $ 3760.74 |
| 900+ | $ 6.1606 | $ 5544.54 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,9.1x9.1mm | |
| Current Rating | 2.7A | |
| Inductance | 8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

