muRata 78601/3MC-R
| Manufacturer | |
| MPN | 78601/3MC-R |
| LCSC Part # | C6090817 |
| Packaging | SMD-6P,9.5x9mm |
| Customer # | |
| Key Attributes | 1:1 SMD-6P,9.5x9mm Pulse Transformers RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,9.5x9mm | |
| Turns Ratio | 1:1 | |
| Width | 9mm | |
| Length | 9.52mm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,9.5x9mm | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Length | 9.52mm | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2905 | $ 1.29 |
| 200+ | $ 0.5159 | $ 103.18 |
| 500+ | $ 0.4984 | $ 249.20 |
| 1,000+ | $ 0.4905 | $ 490.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,9.5x9mm | |
| Turns Ratio | 1:1 | |
| Width | 9mm | |
| Length | 9.52mm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | muRata | |
| Packaging | SMD-6P,9.5x9mm | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Length | 9.52mm | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
C6090817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 78601/3MC | muRata | SMD-6P,9.5x9mm | 0 | $ 1.1314 | ||
| 78601/1JC | muRata | SMD-6P,9.5x9mm | 0 | $ 3.2211 | ||
| 78601/16MC | muRata | SMD-6P,9.5x9mm | 0 | $ 1.5603 | ||
| 78601/16MC-R | muRata | SMD-6P,9.5x9mm | 0 | $ 1.2905 | ||
| 78601/3JC | muRata | SMD-6P,9.5x9mm | 0 | $ 1.1451 | ||
| 78601/9JC | muRata | SMD-6P,9.5x9mm | 0 | $ 2.1493 | ||
| 78601/2MC-R | muRata | SMD-6P,9.5x9mm | 0 | $ 1.2089 | ||
| 78601/1MC-R | muRata | SMD-6P,9.5x9mm | 0 | $ 1.2905 | ||
| 78601/4JC | muRata | SMD-6P,9.5x9mm | 0 | $ 1.1314 | ||
| 78601/9MC-R | muRata | SMD-6P,9.5x9mm | 0 | $ 1.2905 |

