TE Connectivity 416MA202P
| Manufacturer | |
| MPN | 416MA202P |
| LCSC Part # | C6088158 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 200mW Through Hole |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1857 | $ 1.19 |
| 200+ | $ 0.4731 | $ 94.62 |
| 500+ | $ 0.4588 | $ 229.40 |
| 1,000+ | $ 0.4508 | $ 450.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3306P-1-202 | BOURNS | Through Hole | 52 | $ 0.3043 | ||
| 3306F-1-202 | BOURNS | Through Hole | 25 | $ 0.5684 | ||
| 3306K-1-202 | BOURNS | Through Hole | 0 | $ 0.4722 | ||
| 3306W-1-202 | BOURNS | Through Hole | 0 | $ 0.4722 | ||
| 416PA202M | TE Connectivity | Through Hole | 0 | $ 1.3048 | ||
| EVM-EGGA00B23 | PANASONIC | Through Hole | 0 | $ 0.6638 | ||
| 36KR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36PR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36WR2KLF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 37SR2KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37PR2KLF | TT Electronics | Through Hole | 0 | $ 1.5337 | ||
| 37FR2KLF | TT Electronics | Through Hole | 0 | $ 1.3412 | ||
| 37WR2KLF | TT Electronics | Through Hole | 0 | $ 1.3412 | ||
| PT15NH06-202A2020-S | Amphenol | Through Hole | 0 | $ 0.7869 | ||
| PT15LH06-202A2020-S | Amphenol | Through Hole | 0 | $ 0.7822 | ||
| PT15LV18-202A2020-S | Amphenol | Through Hole | 0 | $ 0.775 |

